
3049301 | |
|---|---|
DigiKey Part Number | 3049301-ND |
Manufacturer | |
Manufacturer Product Number | 3049301 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Post - Single 21.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3049301 Models |
Category | Termination Style Stud |
Manufacturer Phoenix Contact | Current - IEC 150 A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 1/0-14 AWG |
Part Status Active | Wire Gauge or Range - mm² 2.5-50mm² |
Type Post - Single | Housing Color Gray |
Mounting Type DIN Rail | Length 2.638" (67.00mm) |
Number of Positions 1 | Height (Max) 2.894" (73.50mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 21.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,47870 € |





