



3048661 | |
|---|---|
DigiKey Part Number | 277-3993-ND |
Manufacturer | |
Manufacturer Product Number | 3048661 |
Description | CONN TERM BLK DISCONNECT 6-18AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 6-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3048661 Models |
Category | Voltage - IEC 690V |
Manufacturer Phoenix Contact | Current - UL 30 A |
Series | Voltage - UL 72V |
Packaging Bulk | Wire Gauge or Range - AWG 6-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-25mm² |
Type Disconnect | Color Black |
Disconnect Type Fuse, Lever | Fuse Type Midget 10.3mm x 38mm |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 18.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 12mm |
Current - IEC 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 31,92770 € |

