Terminal Block Connector 2 Position Disconnect 3-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3048483

DigiKey Part Number
277-3990-ND
Manufacturer
Manufacturer Product Number
3048483
Description
CONN TERM BLK DISCONNECT 3-18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect 3-18 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Phoenix Contact
Number of Levels
1
Series
Termination Style
Screw
Packaging
Bulk
Current - UL
30 A
Part Status
Active
Voltage - UL
600V
Type
Disconnect
Wire Gauge or Range - AWG
3-18 AWG
Disconnect Type
Fuse, Lever
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
635,39000 €212,34 €
Manufacturers Standard Package
Unit Price without VAT:35,39000 €
Unit Price with VAT:42,11410 €