
3048412 | |
|---|---|
DigiKey Part Number | 3048412-ND |
Manufacturer | |
Manufacturer Product Number | 3048412 |
Description | JUMPER TERM BLK 25POS FLAT PIN |
Customer Reference | |
Detailed Description | 25 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 25 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | CLIPLINE USED Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |

