3046279 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 3.803
Unit Price: 2,47000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 4,21000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 98
Unit Price: 4,11000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 57
Unit Price: 3,12000 €
Datasheet
Terminal Block Connector 2 Position Disconnect Red 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Red 14-26 AWG
3046279
3046279
Terminal Blocks from Phoenix Contact – Well Tested

3046279

DigiKey Part Number
277-15148-ND
Manufacturer
Manufacturer Product Number
3046279
Description
CONN TERM BLK DISCONN 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Red 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3046279 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
20 A
Voltage - IEC
500V
Current - UL
16 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-6mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €