
3042984 | |
|---|---|
DigiKey Part Number | 3042984-ND |
Manufacturer | |
Manufacturer Product Number | 3042984 |
Description | TERM BLOCK PLUG 10POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 32A |
Manufacturer Phoenix Contact | Voltage - IEC 800 V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 10-28 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.08-6mm² |
Number of Positions 10 | Color Gray |
Positions Per Level 10 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 1.634" (41.50mm) |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |

