Image for 3042736 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3042736

DigiKey Part Number
3042736-ND
Manufacturer
Manufacturer Product Number
3042736
Description
TERM BLK 4POS GRAY
Customer Reference
Detailed Description
4 Position Terminal Block Gray Plug Connection 6.2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug Receptacles
Manufacturer
Phoenix Contact
Current - IEC
32 A
Series
Voltage - IEC
500 V
Packaging
Bulk
Wire Gauge or Range - mm²
0.08-4mm²
Part Status
Obsolete
Housing Color
Gray
Type
Plug Connection
Length
3.776" (95.90mm)
Mounting Type
DIN Rail
Height (Max)
1.744" (44.30mm)
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable