Image for 3042625 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3042625

DigiKey Part Number
3042625-ND
Manufacturer
Manufacturer Product Number
3042625
Description
TERM BLK 2POS GRAY
Customer Reference
Detailed Description
2 Position Terminal Block Gray Receptacle, Male Pins 12.4mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Receptacle, Male Pins
Mounting Type
Panel Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
12.4mm
Termination Style
Spring Cage
Current - IEC
32 A
Voltage - IEC
800 V
Current - UL
30 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-28 AWG
Wire Gauge or Range - mm²
0.08-6mm²
Features
Coupling, Engagement Pin
Housing Color
Gray
Length
1.913" (48.59mm)
Height (Max)
1.220" (31.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable