
3042230 | |
|---|---|
DigiKey Part Number | 3042230-ND |
Manufacturer | |
Manufacturer Product Number | 3042230 |
Description | TERM BLK 1POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Green, Yellow Receptacle, Male Pins 5.2mm |
Datasheet | Datasheet |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-4mm² |
Type Receptacle, Male Pins | Features Coupling, Engagement Pin |
Mounting Type Panel Mount | Housing Color Green, Yellow |
Number of Positions 1 | Length 1.465" (37.21mm) |
Number of Levels 1 | Height (Max) 0.858" (21.79mm) |
Terminal - Width 5.2mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Spring Cage | Material Flammability Rating UL94 V-0 |
Current - IEC 24 A | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,18620 € | 59,31 € |
| Unit Price without VAT: | 1,18620 € |
|---|---|
| Unit Price with VAT: | 1,41158 € |















