
3041817 | |
|---|---|
DigiKey Part Number | 3041817-ND |
Manufacturer | |
Manufacturer Product Number | 3041817 |
Description | TERM BLOCK PLUG 11POS |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screwless - Spring Cage, Tension Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 24A |
Packaging Bulk | Voltage - IEC 500 V |
Part Status Obsolete | Current - UL 20 A |
Type Plug, Female Sockets | Voltage - UL 600 V |
Number of Positions 11 | Wire Gauge or Range - AWG 12-26 AWG |
Positions Per Level 11 | Wire Gauge or Range - mm² 0.08-4mm² |
Number of Levels 1 | Color Gray |
Plug Wire Entry 90° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3040355 | Phoenix Contact | 0 | 3040355-ND | 14,68500 € | MFR Recommended |



