
3041736 | |
|---|---|
DigiKey Part Number | 3041736-ND |
Manufacturer | |
Manufacturer Product Number | 3041736 |
Description | TERM BLOCK PLUG 3POS |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | - | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 24A | |
Voltage - IEC | 500 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Color | Gray | |
Operating Temperature | - | |
Contact Mating Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,27600 € | 32,76 € |
| 25 | 3,08520 € | 77,13 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

