7 Position Terminal Block Gray Receptacle, Male Pins 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3041561

DigiKey Part Number
3041561-ND
Manufacturer
Manufacturer Product Number
3041561
Description
TERM BLK 7POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Gray Receptacle, Male Pins 5.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Receptacle, Male Pins
Mounting Type
Panel Mount
Number of Positions
7
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Spring Cage
Current - IEC
24 A
Voltage - IEC
500 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
Coupling, Engagement Pin
Housing Color
Gray
Length
1.433" (36.40mm)
Height (Max)
0.858" (21.79mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,28240 €157,06 €
Manufacturers Standard Package
Unit Price without VAT:6,28240 €
Unit Price with VAT:7,47606 €