
3041066 | |
|---|---|
DigiKey Part Number | 3041066-ND |
Manufacturer | |
Manufacturer Product Number | 3041066 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.08-4mm² |
Number of Positions 1 | Color Blue |
Positions Per Level 1 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 90° | Wire Strip Length 10mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,91720 € | 95,86 € |
| Unit Price without VAT: | 1,91720 € |
|---|---|
| Unit Price with VAT: | 2,28147 € |

