
3040135 | |
|---|---|
DigiKey Part Number | 3040135-ND |
Manufacturer | |
Manufacturer Product Number | 3040135 |
Description | TERM BLOCK PLUG 4POS |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - IEC 24A |
Manufacturer Phoenix Contact | Voltage - IEC 500 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-28 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.08-4mm² |
Number of Positions 4 | Color Gray |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 10mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 1.535" (39.00mm) |
Mounting Type Free Hanging (In-Line) |















