2 Position Terminal Block Green, Yellow Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3040025

DigiKey Part Number
277-3754-ND
Manufacturer
Manufacturer Product Number
3040025
Description
TERM BLK 2POS GREEN/YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Green, Yellow Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
3040025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Connection
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Plug Receptacles, Push In, Spring
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Housing Color
Green, Yellow
Length
1.909" (48.50mm)
Height (Max)
1.732" (44.00mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,09000 €5,09 €
Unit Price without VAT:5,09000 €
Unit Price with VAT:6,05710 €