




3038875 | |
|---|---|
DigiKey Part Number | 277-3695-ND |
Manufacturer | |
Manufacturer Product Number | 3038875 |
Description | CONN TERM BLK DISCONN 10-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3038875 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-28 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.08-6mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |

