Image for 3038286 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3038286

DigiKey Part Number
3038286-ND
Manufacturer
Manufacturer Product Number
3038286
Description
TERM BLK 2POS BLUE
Customer Reference
Detailed Description
2 Position Terminal Block Blue Bus Bar - Side 12.0mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bus Bar - Side
Mounting Type
DIN Rail
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Special Clamp, Push-In Spring
Current - IEC
76 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
4-24 AWG
Wire Gauge or Range - mm²
0.2-25mm²
Features
-
Housing Color
Blue
Length
3.740" (95.00mm)
Height (Max)
2.264" (57.50mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.