
3038079 | |
|---|---|
DigiKey Part Number | 3038079-ND |
Manufacturer | |
Manufacturer Product Number | 3038079 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 12 Position Feed Through (2), Isolated Gray 12-28 AWG |
Datasheet | Datasheet |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.08-4mm² |
Type Feed Through (2), Isolated | Color Gray |
Number of Positions 12 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3 | Material Flammability Rating UL94 V-0 |
Terminal - Width 15.6mm | Stripping Length 10mm |














