Image for 3038024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3038024

DigiKey Part Number
3038024-ND
Manufacturer
Manufacturer Product Number
3038024
Description
CONN TERM BLK 12-24 AWG GRAY
Customer Reference
Detailed Description
Terminal Block Connector 12 Position Gray 12-24 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
34 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Wire Gauge or Range - AWG
12-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Obsolete
Color
Gray
Number of Positions
12
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
3
Material Flammability Rating
UL94 V-2
Terminal - Width
18.6mm
Stripping Length
9mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable