
3037182 | |
|---|---|
DigiKey Part Number | 3037182-ND |
Manufacturer | |
Manufacturer Product Number | 3037182 |
Description | CONN TERM BLK FEED THRU 10-28AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Brown 10-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-28 AWG | |
Wire Gauge or Range - mm² | 0.08-6mm² | |
Features | - | |
Color | Brown | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | - |
















