Terminal Block Connector 4 Position Disconnect Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect Gray 12-28 AWG
3036576
3036576
Terminal Blocks from Phoenix Contact – Well Tested

3036576

DigiKey Part Number
277-4001-ND
Manufacturer
Manufacturer Product Number
3036576
Description
CONN TERM BLK DISCONN 12-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3036576 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
400V
Current - UL
16 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,42000 €5,42 €
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,44980 €