
3036552 | |
|---|---|
DigiKey Part Number | 277-3036552-ND |
Manufacturer | |
Manufacturer Product Number | 3036552 |
Description | ST 4-HESILED 24 (5X20) GY/GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3036552 Models |
Category | Voltage - IEC 24V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 10-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-6mm² |
Type Disconnect | Features Diode, LED |
Disconnect Type Fuse, Lever | Color Gray |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm ~ 10mm |
Current - IEC 6.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,86400 € | 643,20 € |
| Unit Price without VAT: | 12,86400 € |
|---|---|
| Unit Price with VAT: | 15,30816 € |

