3036518 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 32
Unit Price: 9,66000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
3036518
3036518
Terminal Blocks from Phoenix Contact – Well Tested

3036518

DigiKey Part Number
3036518-ND
Manufacturer
Manufacturer Product Number
3036518
Description
CONN TERM BLK FEED THRU 12-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3036518 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
Phoenix Contact
Current - UL
1 A
Series
Voltage - UL
600V
Packaging
Bulk
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-4mm²
Type
Feed Through
Features
Diode
Number of Positions
2
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
0.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3036262Phoenix Contact32277-3719-ND9,66000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,82000 €10,82 €
Unit Price without VAT:10,82000 €
Unit Price with VAT:12,87580 €