
3036111 | |
|---|---|
DigiKey Part Number | 3036111-ND |
Manufacturer | |
Manufacturer Product Number | 3036111 |
Description | CONN TERM BLK FEED THRU 6-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 6-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 6-16 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-16mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 18mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3036123 | Phoenix Contact | 22 | 277-4016-ND | 3,95000 € | Similar |


