
3035757 | |
|---|---|
DigiKey Part Number | 3035757-ND |
Manufacturer | |
Manufacturer Product Number | 3035757 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins - Switch Bar |
Datasheet | Datasheet |
EDA/CAD Models | 3035757 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.244" (6.20mm) | |
Style | Flat Pins - Switch Bar | |
For Use With/Related Products | CLIPLINE PTME Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray, Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |




