


3035713 | |
|---|---|
DigiKey Part Number | 3035713-ND |
Manufacturer | |
Manufacturer Product Number | 3035713 |
Description | CONN TERM BLK FEED THRU 8-24 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3035713 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,03620 € | 951,81 € |
| Unit Price without VAT: | 19,03620 € |
|---|---|
| Unit Price with VAT: | 22,65308 € |

