
3035686 | |
|---|---|
DigiKey Part Number | 277-3035686-ND |
Manufacturer | |
Manufacturer Product Number | 3035686 |
Description | COMPONENT TERMINAL BLOCK CONNEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3035686 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In | |
Current - IEC | 1.5 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,86760 € | 593,38 € |
| Unit Price without VAT: | 11,86760 € |
|---|---|
| Unit Price with VAT: | 14,12244 € |

