


3035535 | |
|---|---|
DigiKey Part Number | 3035535-ND |
Manufacturer | |
Manufacturer Product Number | 3035535 |
Description | DISCONNECT TERMINAL BLOCK CROSS |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Blue 10-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Current - UL 5 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-28 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.08-4mm² |
Disconnect Type Open | Color Blue |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3211911 | Phoenix Contact | 0 | 277-3211911-ND | 4,76020 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

