3034073 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 8.516
Unit Price: 6,69000 €
Datasheet
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3034073

DigiKey Part Number
277-9545-ND
Manufacturer
Manufacturer Product Number
3034073
Description
CONN TERM BLK GROUND 12-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes