
3033822 | |
|---|---|
DigiKey Part Number | 3033822-ND |
Manufacturer | |
Manufacturer Product Number | 3033822 |
Description | JUMPER TERM BLK 16POS FLAT PIN |
Customer Reference | |
Detailed Description | 16 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 16 |
Manufacturer Phoenix Contact | Pitch 0.323" (8.20mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Obsolete | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3033816 | Phoenix Contact | 103 | 3033816-ND | 10,35000 € | MFR Recommended |


