


3033210 | |
|---|---|
DigiKey Part Number | 3033210-ND |
Manufacturer | |
Manufacturer Product Number | 3033210 |
Description | CONN TERM BLK FEED THRU 8-24 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3033210 Models |
Category | Current - IEC 125 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 1.5-50mm² |
Number of Positions 5 | Color Blue |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 16.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,57440 € | 489,36 € |
| Unit Price without VAT: | 19,57440 € |
|---|---|
| Unit Price with VAT: | 23,29354 € |

