
3032621 | |
|---|---|
DigiKey Part Number | 3032621-ND |
Manufacturer | |
Manufacturer Product Number | 3032621 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3032621 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.323" (8.20mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |











