2 Position Terminal Block, Cross Connection Jumper Reducer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3032170

DigiKey Part Number
3032170-ND
Manufacturer
Manufacturer Product Number
3032170
Description
JUMPER TERM BLK 2POS REDUCER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Reducer
Datasheet
 Datasheet
EDA/CAD Models
3032170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.571" (14.50mm)
Style
Reducer
For Use With/Related Products
CLIPLINE PTPOWER Series
Contact Material
-
Contact Finish
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,82000 €4,82 €
Unit Price without VAT:4,82000 €
Unit Price with VAT:5,73580 €