
3032168 | |
|---|---|
DigiKey Part Number | 3032168-ND |
Manufacturer | |
Manufacturer Product Number | 3032168 |
Description | JUMPER TERM BLK 2POS REDUCER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Reducer |
Datasheet | Datasheet |
EDA/CAD Models | 3032168 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.520" (13.20mm) |
Packaging Bulk | Style Reducer |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

