
3031827 | |
|---|---|
DigiKey Part Number | 3031827-ND |
Manufacturer | |
Manufacturer Product Number | 3031827 |
Description | TERM BLK 5POS GRAY |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Gray Bus Bar - Side 5.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.2mm | |
Termination Style | Special Clamp, Push-In Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400 V | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.819" (97.00mm) | |
Height (Max) | 2.283" (58.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |













