Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-28 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3031694

DigiKey Part Number
277-4069-ND
Manufacturer
Manufacturer Product Number
3031694
Description
CONN TERM BLK GROUND 10-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 10-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
6.2mm
Manufacturer
Phoenix Contact
Termination Style
Push In, Spring
Series
Wire Gauge or Range - AWG
10-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.08-6mm²
Part Status
Obsolete
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3213609Phoenix Contact93213609-ND8,60000 €MFR Recommended
In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,19000 €7,19 €
Unit Price without VAT:7,19000 €
Unit Price with VAT:8,55610 €