3031623 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 12,30200 €
Datasheet
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3031623

DigiKey Part Number
3031623-ND
Manufacturer
Manufacturer Product Number
3031623
Description
CONN TERM BLK FEED THRU 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500V
Manufacturer
Phoenix Contact
Current - UL
20 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.08-4mm²
Type
Feed Through
Features
LED
Number of Positions
4
Color
Gray
Number of Levels
2; Connected
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
22 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3211472Phoenix Contact03211472-ND12,30200 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes