3031597 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 12,10020 €
Datasheet
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3031597

DigiKey Part Number
3031597-ND
Manufacturer
Manufacturer Product Number
3031597
Description
CONN TERM BLK FEED THRU 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
22 A
Voltage - IEC
250V
Current - UL
1 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes