
3030492 | |
|---|---|
DigiKey Part Number | 277-3030492-ND |
Manufacturer | |
Manufacturer Product Number | 3030492 |
Description | END COVER LENGTH: 71.5 MM WIDT |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE ST Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE ST Series | |
Color | Orange |


