
3030396 | |
|---|---|
DigiKey Part Number | 3030396-ND |
Manufacturer | |
Manufacturer Product Number | 3030396 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Phoenix Contact | Pitch 0.323" (8.20mm) |
Packaging Bulk | Style Flat Pins |
Part Status Obsolete | Contact Material Copper |
Type Terminal Block, Cross Connection | Color Red |

