
3030171 | |
|---|---|
DigiKey Part Number | 3030171-ND |
Manufacturer | |
Manufacturer Product Number | 3030171 |
Description | WIRE BRIDGE 1POS RED/BLK 110MM |
Customer Reference | |
Detailed Description | 1 Position Terminal Block, DIN Rail Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 1 | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Color | Black, Red |


