
3029664 | |
|---|---|
DigiKey Part Number | 3029664-ND |
Manufacturer | |
Manufacturer Product Number | 3029664 |
Description | TERM BLK 4POS BLUE |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Blue Middle 10.4mm |
Datasheet | Datasheet |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.14-2.5mm² |
Type Middle | Features Engagement Pin |
Mounting Type Direct Mount | Housing Color Blue |
Number of Positions 4 | Length 1.260" (32.00mm) |
Number of Levels 1 | Height (Max) 0.866" (22.00mm) |
Terminal - Width 10.4mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 17.5 A | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3244258 | Phoenix Contact | 15 | 277-15454-ND | 1,98000 € | Similar |



