
3029224 | |
|---|---|
DigiKey Part Number | 277-17396-ND |
Manufacturer | |
Manufacturer Product Number | 3029224 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Pitch 0.315" (8.00mm) |
Packaging Bulk | Style Screw - Full Thread |
Part Status Active | Contact Material Copper |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



