
3026984 | |
|---|---|
DigiKey Part Number | 3026984-ND |
Manufacturer | |
Manufacturer Product Number | 3026984 |
Description | COMPONENT TERMINAL BLOCK WITH 3. |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Obsolete | Features Resistor |
Type Feed Through | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 2; Connected | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.2mm | Stripping Length 8mm |
Termination Style Screw |

