
3026049 | |
|---|---|
DigiKey Part Number | 277-3843-ND |
Manufacturer | |
Manufacturer Product Number | 3026049 |
Description | JUMPER TERM BLK 4POS RING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Around Barrier, Ring Tongue |
Datasheet | Datasheet |
EDA/CAD Models | 3026049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 4 | |
Pitch | 0.437" (11.10mm) | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | CLIPLINE OTTA Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |



