Image for 3025600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3025600

DigiKey Part Number
3025600-ND
Manufacturer
Manufacturer Product Number
3025600
Description
CONN TERM BLK DISCONNECT 8-20AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3025600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Disconnect
Disconnect Type
Fuse, Screw Cap
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Push In, Spring
Current - IEC
10 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
LED
Color
Black
Fuse Type
5mm x 20mm, 6.3mm x 32mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.