
3025590 | |
|---|---|
DigiKey Part Number | 3025590-ND |
Manufacturer | |
Manufacturer Product Number | 3025590 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Black 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3025590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm, 6.3mm x 32mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |

