
3025147 | |
|---|---|
DigiKey Part Number | 3025147-ND |
Manufacturer | |
Manufacturer Product Number | 3025147 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.205" (5.20mm) | |
Style | Round Pins | |
For Use With/Related Products | CLIPLINE MZFK Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Gray |


