
3025095 | |
|---|---|
DigiKey Part Number | 3025095-ND |
Manufacturer | |
Manufacturer Product Number | 3025095 |
Description | JUMPER TERM BLK 5POS ROUND PINS |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Phoenix Contact | Pitch 0.205" (5.20mm) |
Series | Style Round Pins |
Packaging Bulk | Contact Material Copper |
Part Status Obsolete | Color Gray |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3030190 | Phoenix Contact | 24.139 | 277-3232-ND | 1,93000 € | MFR Recommended |


