
3025082 | |
|---|---|
DigiKey Part Number | 3025082-ND |
Manufacturer | |
Manufacturer Product Number | 3025082 |
Description | JUMPER TERM BLK 4POS ROUND PINS |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Phoenix Contact | Pitch 0.205" (5.20mm) |
Series | Style Round Pins |
Packaging Bulk | Contact Material Copper |
Part Status Obsolete | Color Gray |
Type Terminal Block, Cross Connection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3030187 | Phoenix Contact | 12.030 | 277-3235-ND | 2,00000 € | MFR Recommended |


